EEHZA1V220R | Panasonic
Hybrid capacitor, SMD, 22 µF, 35 V, ±20 %, EEHZA1V220R
Unit Price (€ / pc.)
1.1305 € *
Available: 953 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
0.8092 €
100 pcs.
0.6902 €
500 pcs.
0.6069 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Surface Mount Type
Features
- Endurance: 10000 h at 105 °C
- Low ESR and high ripple current (70 % over, Lower ESR than current V-FP)
- High voltage (to 80 V.DC)
- Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
- Vibration-proof product is available upon request
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Bauform | SMD | |
ESR (Äquivalenter Serienwiderstand) | 100 mΩ | |
Kapazität | 22 µF | |
Nennspannung (DC) | 35 V | |
Rippelstrom | 900 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |