EEHZA1V470P | Panasonic

Hybrid capacitor, SMD, 47 µF, 35 V, ±20 %, EEHZA1V470P

Order No.: 10D4408
EAN: 4099879882752
MPN:
EEHZA1V470P
Series: EEHZA
EEHZA1V470P Panasonic Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 223 pcs.
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

Surface Mount Type

Features

  • Endurance: 10000 h at 105 °C
  • Low ESR and high ripple current (70 % over, Lower ESR than current V-FP)
  • High voltage (to 80 V.DC)
  • Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
  • Vibration-proof product is available upon request
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Capacity 47 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 60 mΩ
Ripple current 1.3 A
Design SMD
diameter 6.3 mm
Length 5.8 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes