EEHZC1H100R | Panasonic
Hybrid capacitor, SMD, 10 µF, 50 V, ±20 %, EEHZC1H100R
Unit Price (€ / pc.)
0.5581 € *
Available: 0 pcs.
Leadtime: On Request **
Hybrid capacitor, EEHZC1H100R, Panasonic
Surface Mount Type
Features
- Endurance: 4000 h at 125 °C (High temperature / Long life)
- Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
- High-withstand voltage (25 V.DC to 80 V.DC), Low LC (0.01 CV or 3 μA)
- Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
- Vibration-proof product is available upon request
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Bauform | SMD | |
Durchmesser | 5 mm | |
ESR (Äquivalenter Serienwiderstand) | 120 mΩ | |
Kapazität | 10 µF | |
Länge | 5.8 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Rippelstrom | 500 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |