EEHZC1H330XP | Panasonic
Polymer hybrid aluminum electrolytic capacitor, SMD, 33 µF, 50 V, ±20 %, EEHZC1H330XP
Unit Price (€ / pc.)
1.1305 € *
Available: 490 pcs.
Leadtime: On Request **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
100 pcs.
0.9639 €
500 pcs.
0.8449 €
900 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD polymer hybrid aluminum electrolytic capacitors series ZC, type Panasonic EEHZC1.
High-temperature capacitors with low ESR
Rated voltage 50 VDC.
Technical specifications
Bauform | SMD | |
Durchmesser | 6.3 mm | |
ESR (Äquivalenter Serienwiderstand) | 40 mΩ | |
Kapazität | 33 µF | |
Länge | 7.7 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Rippelstrom | 1.1 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |