GX-F12B-P | Panasonic
Inductive sensor, PNP, Surface mounting, 1 Form B (N/C), 24 V (DC), 0.015 A, GX-F12B-P
Unit Price (€ / pc.)
63.3437 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
63.34 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3437 €
5 pcs.
59.5476 €
15 pcs.
57.2509 €
50 pcs.
54.7162 €
150 pcs.
52.4552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive proximity sensors, type Sunx/Panasonic GX.
For non-contact detection of metallic objects. Flat design. Short circuit-proof. Integrated amplifier and switching status LED; Operating voltage: 12 to 24 VDC. Switching frequency: 500 Hz. Sensing range 0 to 4.0 mm. Output: PNP transistor, 100 mA. Housing material: PBT. Degree of protection: IP 68g. Termination: 1.0 m cable. Dimensions side/head sensor: 27.8 x 12 x 7.1 mm/27.4 x 12 x 8.65 mm.
Technical attributes (type, version, switching mode): GX-F12B-P, side, NC function
Technical specifications
Connection | Kabel, 0,15 mm², 1 m | |
Version | PNP | |
Detecting distance | 3,3 mm | |
Assembly | Aufbaumontage | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 24 V | |
switching current | 0.015 A | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |