GX-H12A-P | Panasonic
Inductive sensor, PNP, Surface mounting, 1 Form A (N/O), 15 mA, GX-H12A-P
Unit Price (€ / pc.)
59.2858 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Inductive proximity sensors, type Sunx/Panasonic GX.
For non-contact detection of metallic objects. Flat design. Short circuit-proof. Integrated amplifier and switching status LED; Operating voltage: 12 to 24 VDC. Switching frequency: 500 Hz. Sensing range 0 to 4.0 mm. Output: PNP transistor, 100 mA. Housing material: PBT. Degree of protection: IP 68g. Termination: 1.0 m cable. Dimensions side/head sensor: 27.8 x 12 x 7.1 mm/27.4 x 12 x 8.65 mm.
Technical attributes (type, version, switching mode): GX-H12A-P, head, NO function
Technical specifications
Connection | Kabel, 0,15 mm², 1 m | |
Version | PNP | |
Detecting distance | 4 mm | |
Assembly | Aufbaumontage | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 15 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |