VL2330-1HF | Panasonic

Button cell battery, vanadium pentoxide lithium, 3 V, 50 mAh, VL2330-1HF

Order No.: 26A6582
EAN: 4099891613945
MPN:
VL2330-1HF
VL2330-1HF Panasonic Rechargeable Button Cells
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.1289 €
100 pcs.
4.4863 €
250 pcs.
4.3197 €
1000 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vanadium pentoxide lithium accumulators, type Panasonic VL.

Button cell with solder pins

Technical specifications
Anschluss 2 Steck-Lötstifte
Anwendung Datensicherungsanwendungen
Durchmesser 23 mm
Höhe 3 mm
max. Temperatur 60 °C
min. Temperatur -20 °C
Nennkapazität 50 mAh
Nennspannung 3 V
Technologie Vanadium-Pentoxyd-Lithium
Logistics
Ursprungsland ID
Zolltarifnummer 85076000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)