AD8RCJ | Panasonic

Relay socket, AD8RCJ

Order No.: 30G9039
EAN: 4099889370560
MPN:
AD8RCJ
Panasonic
AD8RCJ Panasonic Relays Accessories Image 1
AD8RCJ Panasonic Relays Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2134 €

Corresponding socket caps, type AD8.

With screw terminals, for snap-on mounting on DIN rails or for mounting on panels.

Technical attributes (type, operating voltage, connection type): AD8-RC, socket cap 8-pole

Technical specifications
Zubehörart Relaissockel
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes