JH1SFJ | Panasonic

Relay socket for HE1A relay, JH1SFJ

Order No.: 31G138
EAN: 4099889370645
MPN:
JH1SFJ
JH1-SF
Series: HE
JH1SFJ Panasonic Relays Accessories Image 1
JH1SFJ Panasonic Relays Accessories Image 2
Image may differ
Unit Price (€ / pc.)
13.8278 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
138.28 € *
Price list
Quantity
Price per unit*
10 pcs.
13.8278 €
50 pcs.
12.8877 €
150 pcs.
12.3165 €
500 pcs.
11.6858 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding sockets, type JH.

Screw terminals. For snap-on mounting on DIN rails.

Technical attributes (type, rated voltage, response/release voltage. coil resistance (±10 %)): JH1-SF, for relays HE1aN-..

Technical specifications
Suitable for HE1A Relais
Product type Relaissockel
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes