JW1SI | Panasonic
Relay socket for JW relay, JW1SI
Unit Price (€ / pc.)
6.7949 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Screw-on sockets for chassis or DIN rail mounting, type JW.
Technical attributes (type, rated voltage, coil resistance (±10 %)): JW1SI, for relays JW1aFSN-B-.. and JW1FSN-..
Technical specifications
Geeignet für | JW Relais | |
Zubehörart | Relaissockel |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |