STPSJ | Panasonic

Relay socket, STPSJ

Order No.: 30G7475
EAN: 4099889370423
MPN:
STPSJ
ST-PS
Series: ST
STPSJ Panasonic Relays Accessories Image 1
STPSJ Panasonic Relays Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
171.36 € *
Price list
Quantity
Price per unit*
50 pcs.
3.4272 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in sockets for PCBs, type ST-PS.

Technical attributes (type, rated voltage, coil resistance (±10 %)): ST-PS, plug-in socket

Technical specifications
Filter Property Value
Product type relay socket
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15