AJ7200BJ | Panasonic
Rocker switch, black, 2 pole, On-Off, off switch, 10 A/250 VAC, unlit, unprinted, AJ7200BJ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: On Request **
Power Rocker Switch, 10A standard size, 2 pole, single throw (ON-OFF), 187 Quick-connect terminal, black actuator
Technical specifications
Connection | Schnellanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 10 A/250 VAC | |
Shift position | Ein-Aus | |
Wall thickness | 0,75 bis 1,25 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |