AJ76102BF | Panasonic

Rocker switch, black, 1 pole, On-Off, off switch, 6 A/250 VAC, IP40, unlit, printed, AJ76102BF

Order No.: 34G5077
EAN: 4099889186406
MPN:
AJ76102BF
AJ76102BF
Series: AJ7
AJ76102BF Panasonic Rocker Switches
Image may differ
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
285.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.856 €
Power Rocker Switch, 6A standard size, 1-pole ON-OFF, quick connect terminal, I/O indication on Top, black actuator, black flange, short guard type, cadmium free
Technical specifications
Connection Schnellanschluss
Design rechteckig
Printed Yes
illuminated No
Actuator colour schwarz
contact surface versilbert
Pin number 1-polig
Latching switching function Ausschalter
Breaking capacity 6 A/250 VAC
Shift position Ein-Aus
Protection class IP40
Wall thickness 0,75 bis 1,25 mm
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes