AJ76201BF | Panasonic
Rocker switch, black, 2 pole, On-Off, off switch, 6 A/250 VAC, IP40, unlit, printed, AJ76201BF
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Power Rocker Switch, 6A standard size, 2 pole, single throw (ON-OFF), 187 Quick-connect terminal, ( | / O ) indication on top, black actuator, cadmium free
Technical specifications
Connection | Schnellanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 6 A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 | |
Wall thickness | 0,75 bis 1,25 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |