AJ8102BF | Panasonic
Rocker switch, black, 1 pole, On-Off, off switch, 16 A/250 VAC, IP40, unlit, printed, AJ8102BF
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Leadtime: On Request **
Power Rocker Switch, Standard actuator, 1-pole, single throw (ON-OFF), Quick connect terminal, - / O indication on actuator, Black actuator, Short guard type, cadmium free
Technical specifications
Connection | quick connection | |
Design | rectangular | |
Printed | Yes | |
illuminated | No | |
Actuator colour | black | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | off switch | |
Breaking capacity | 16 A/250 VAC | |
Shift position | On-Off | |
Protection class | IP40 | |
Wall thickness | 0.75 to 1.25 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |