TR115E-SBF | Panasonic
Rocker switch, black, 1 pole, On-Off-On, changeover switch, 15 A/250 VAC, 0.5 A/250 VDC, 0.9 A/125 VDC, 15 A/30 VDC, IP40, unlit, unprinted, TR115E-SBF
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Leadtime: On Request **
Rocker type, IP40, SPDT, Screw terminal
Technical specifications
Connection | Schraubanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
Pin number | 1-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 15 A/250 VAC, 0,5 A/250 VDC, 0,9 A/125 VDC, 15 A/30 VDC | |
Shift position | Ein-Aus-Ein | |
Protection class | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |