BK-3MCCE/BF1 | Panasonic
Nickel metal hydride-battery, 1.2 V, 2 Ah, HR6, AA, surface contact, BK-3MCCE/BF1
Order No.: 26A6503
EAN: 4099891652487
MPN:
BK-3MCCE/BF1
This item is no longer available.
As an alternative, we recommend the following item:

Nickel metal hydride-battery, 1.2 V, 2 Ah, HR6, AA, surface contact, BK-3MCDE/2BE
Order No.: 26A6504
Manufacturer: Panasonic
per pck. 10.2935 € *
Nickel-metal hydride accumulator, BK-3MCCE/BF1, Panasonic
Panasonic Eneloop AA batteries are the latest multi-purpose batteries from Panasonic (formerly Sanyo Eneloop), offering long-lasting, pre-charged, energy and money-saving, environmentally friendly rechargeable batteries.
Features
- Rechargeable battery with low self-discharge
- Minimum capacity 1900mAh
- Can be recharged up to 2100 times
- Stable voltage with longer life than alkaline batteries
Technical specifications
Anschluss | Flächenkontakt | |
Anwendung | Allgemeinanwendungen | |
Durchmesser | 14.35 mm | |
Größe | AA | |
Höhe | 50.4 mm | |
IEC-Bezeichnung | HR6 | |
max. Temperatur | 50 °C | |
min. Temperatur | 0 °C | |
Nennkapazität | 2 Ah | |
Nennspannung | 1.2 V | |
sonstige Bezeichnung | Mignon | |
Technologie | Nickel-Metallhydrid |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85075000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |