BK-4MCCE/BF1 | Panasonic

Nickel metal hydride-battery, 1.2 V, 800 mAh, HR03, AAA, surface contact, BK-4MCCE/BF1

Order No.: 26A6501
EAN: 4099891652470
MPN:
BK-4MCCE/BF1
BK-4MCCE/BF1 Panasonic Round Cell Batteries, 9V Block Batteries Image 1
BK-4MCCE/BF1 Panasonic Round Cell Batteries, 9V Block Batteries Image 2
BK-4MCCE/BF1 Panasonic Round Cell Batteries, 9V Block Batteries Image 3
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nickel-metal hydride accumulator, BK-4MCCE/BF1, Panasonic

Features

  • Can be used immediately after purchase
  • Rechargeable up to 2100 times
  • Reduced self-discharge
  • Universally applicable
Technical specifications
Anschluss Flächenkontakt
Anwendung Allgemeinanwendungen
Durchmesser 10.5 mm
Größe AAA
Höhe 44.5 mm
IEC-Bezeichnung HR03
max. Temperatur 40 °C
min. Temperatur 0 °C
Nennkapazität 800 mAh
Nennspannung 1.2 V
sonstige Bezeichnung Micro
Technologie Nickel-Metallhydrid
Logistics
Ursprungsland JP
Zolltarifnummer 85075000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes