BR-1/2AA | Panasonic

Lithium-battery, 3 V, 1/2R6, 1/2 AA, round cell, surface contact, BR-1/2AA

Order No.: 26A5040
EAN: 4099891651855
MPN:
BR-1/2AA
BR-1/2AA Panasonic Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-05-13
Leadtime: 1 Week **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
3.8913 €
100 pcs.
3.4153 €
250 pcs.
3.2844 €
1000 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium round cell, BR-1/2AA, Panasonic

Features

  • High Voltage
  • High energy density
  • Long shelf life
  • High discharge rate
Technical specifications
Connection Flächenkontakt
Usage Industrieanwendungen
Version Rundzelle
diameter 14.5 mm
Size 1/2 AA
Height 25.5 mm
IEC designation 1/2R6
max. operating temperature 100 °C
min. operating temperature -40 °C
Nominal capacity 1 Ah
Rated voltage 3 V
other designation 1/2 Mignon
Technology Lithium
Logistics
Country of origin JP
Customs tariff number 85065010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)