CR-123PE/BN | Panasonic
Lithium-battery, 3 V, CR17345, round cell, surface contact, CR-123PE/BN
Order No.: 26A5045
EAN: 4099891651886
MPN:
CR-123PE/BN
Unit Price (€ / pc.)
3.0702 € *
Available: 108 pcs.
Leadtime: 1 Week **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.6894 €
100 pcs.
2.3681 €
250 pcs.
2.2729 €
1000 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium round cell, CR-123PE/BN, Panasonic
Features
- Operating temperature range between -40° C and +-70° C
- High current pulse discharge capability
- Stable voltage level during discharge
- High security and reliability
Technical specifications
Anschluss | Flächenkontakt | |
Anwendung | Allgemeinanwendungen | |
Ausführung | Rundzelle | |
Durchmesser | 17 mm | |
Höhe | 34.2 mm | |
IEC-Bezeichnung | CR17345 | |
max. Temperatur | 70 °C | |
min. Temperatur | -40 °C | |
Nennkapazität | 1.55 Ah | |
Nennspannung | 3 V | |
sonstige Bezeichnung | CR 123 | |
Technologie | Lithium |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85065010 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |