LR03EGE/4BP | Panasonic
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, LR03EGE/4BP
Order No.: 26A131
EAN: 5410853044871
MPN:
LR03EGE/4BP
Abgekündigt
Unit Price (€ / pck.)
4.7481 € *
Available: 16 pck.
Leadtime: 1 Week **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pck.
4.7481 €
5 pck.
4.5101 €
10 pck.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline Manganese Battery, LR03EGE/4BP, Panasonic
Features
- Very powerful
- Long service life with low self-discharge
Technical specifications
Connection | Flächenkontakt | |
Usage | Für Geräte mit mittlerem und hohem Leistungsbedarf | |
Version | Rundzelle | |
diameter | 10.5 mm | |
Size | AAA | |
Height | 44.5 mm | |
IEC designation | LR03 | |
max. operating temperature | 45 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 1.5 V | |
other designation | Micro | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |