LR20EGE/2BP | Panasonic
Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, LR20EGE/2BP
Order No.: 26A133
EAN: 5410853045120
MPN:
LR20EGE/2BP
Discontinued
Unit Price (€ / pck.)
5.8429 € *
Available: 5 pck.
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pck.
5.8429 €
10 pck.
5.1408 €
100 pck.
4.5101 €
250 pck.
4.3316 €
1000 pck.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkaline Manganese Battery, LR20EGE/2BP, Panasonic
Features
- Long service life
- Very high amperage
- Extremely heat resistant
- Leak protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR20 | |
| other designation | mono | |
| Rated voltage | 1.5 V | |
| Size | D | |
| Height | 61.5 mm | |
| diameter | 33.6 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C | |
| Usage | for devices with medium and high power demand |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |