ERA3AEB244V | Panasonic

Resistor, metal film, SMD 0603 (1608), 240 kΩ, 0.1 W, ±0.1 %, ERA3AEB244V

Order No.: 83E2314
EAN: 4099879220493
MPN:
ERA3AEB244V
Series: ERA3AEB
ERA3AEB244V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
357.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0714 €

Metal Film Chip Resistor, ERA3AEB244V, Panasonic

Resistor, Metal film, SMD 0603, 240 kΩ, 0.1 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
ohmscher Widerstand 240 kΩ
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±0,1 %
Technologie Metallfilm
Temperaturkoeffizient ±25 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No