ERA3ARB101V | Panasonic

Resistor, metal film, SMD 0603 (1608), 100 Ω, 0.1 W, ±0.1 %, ERA3ARB101V

Order No.: 83E3359
EAN: 4099879230935
MPN:
ERA3ARB101V
Series: ERA3ARB
Panasonic
ERA3ARB101V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3332 €

Metal Film Chip Resistor, ERA3ARB101V, Panasonic

Resistor, Metal film, SMD 0603, 100 Ω, 0.1 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
ohmscher Widerstand 100 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±0,1 %
Technologie Metallfilm
Temperaturkoeffizient ±10 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No