ERA6AEB104V | Panasonic
Resistor, metal film, SMD 0805 (2012), 100 kΩ, 0.125 W, ±0.1 %, ERA6AEB104V
Unit Price (€ / pc.)
0.1321 € *
Available: 3,900 pcs.
Leadtime: On Request **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1321 €
1000 pcs.
0.0881 €
5000 pcs.
0.0666 €
10000 pcs.
0.0524 €
20000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal Film Chip Resistor, ERA6AEB104V, Panasonic
Resistor, Metal film, SMD 0805, 100 kΩ, 0.125 W, ±0.1 %
Features
- High reliability
- High accuracy
- High performance
- RoHS-konform
Technical specifications
ohmscher Widerstand | 100 kΩ | |
Bauform | SMD 0805 (2012) | |
Breite | 1.2 mm | |
Höhe | 0.5 mm | |
Länge | 2 mm | |
Leistung | 0.125 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±0,1 % | |
Technologie | Metallfilm | |
Temperaturkoeffizient | ±25 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |