ERA6AEB4751V | Panasonic

Resistor, metal film, SMD 0805 (2012), 4.75 kΩ, 0.125 W, ±0.1 %, ERA6AEB4751V

Order No.: 83E4279
EAN: 4099879240132
MPN:
ERA6AEB4751V
Series: ERA6AEB
Panasonic
ERA6AEB4751V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0762 €

Metal Film Chip Resistor, ERA6AEB4751V, Panasonic

Resistor, Metal film, SMD 0805, 4.75 kΩ, 0.125 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
ohmic resistance 4.75 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology metal film
Temperature coefficient ±25 ppm/K
Logistics
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No