ERA6ARB1051V | Panasonic

Resistor, metal film, SMD 0805 (2012), 1.05 kΩ, 0.125 W, ±0.1 %, ERA6ARB1051V

Order No.: 83E5305
EAN: 4099879250391
MPN:
ERA6ARB1051V
Series: ERA6ARB
ERA6ARB1051V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,445.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2892 €

Metal Film Chip Resistor, ERA6ARB1051V, Panasonic

Resistor, Metal film, SMD 0805, 1.05 kΩ, 0.125 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
ohmscher Widerstand 1.05 kΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.5 mm
Länge 2 mm
Leistung 0.125 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±0,1 %
Technologie Metallfilm
Temperaturkoeffizient ±10 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No