ERA8AEB162V | Panasonic

Resistor, metal film, SMD 1206 (3216), 1.6 kΩ, 0.25 W, ±0.1 %, ERA8AEB162V

Order No.: 83E5997
EAN: 4099879257314
MPN:
ERA8AEB162V
Series: ERA8AEB
ERA8AEB162V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2356 €

Metal Film Chip Resistor, ERA8AEB162V, Panasonic

Resistor, Metal film, SMD 1206, 1.6 kΩ, 0.25 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 1.6 kΩ
Tolerance ±0.1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±25 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes