ERA8AEB4532V | Panasonic

Resistor, metal film, SMD 1206 (3216), 45.3 kΩ, 0.25 W, ±0.1 %, ERA8AEB4532V

Order No.: 83E6206
EAN: 4099879259400
MPN:
ERA8AEB4532V
Series: ERA8AEB
ERA8AEB4532V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2356 €

Metal Film Chip Resistor, ERA8AEB4532V, Panasonic

Resistor, Metal film, SMD 1206, 45.3 kΩ, 0.25 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
ohmscher Widerstand 45.3 kΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.6 mm
Länge 3.2 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±0,1 %
Technologie Metallfilm
Temperaturkoeffizient ±25 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No