ERJ12SF64R9U | Panasonic

Resistor, thick film, SMD 2010 (5025), 64.9 Ω, 0.75 W, ±1 %, ERJ12SF64R9U

Order No.: 84E1186
EAN: 4099879286048
MPN:
ERJ12SF64R9U
Series: ERJ12
ERJ12SF64R9U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
791.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1583 €

SMD Resistor, ERJ12SF64R9U, Panasonic

Resistor, Thick film, SMD 2010, 64.9 Ω, 0.75 W, ±1 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 64.9 Ω
Tolerance ±1 %
Power 0.75 W
Design SMD 2010 (5025)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes