ERJ12ZQJ3R6U | Panasonic

Resistor, thick film, SMD 2010 (5025), 3.6 Ω, 0.5 W, ±5 %, ERJ12ZQJ3R6U

Order No.: 84E1510
EAN: 4099879289285
MPN:
ERJ12ZQJ3R6U
Series: ERJ12Z
ERJ12ZQJ3R6U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,201.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2404 €

SMD Resistor, ERJ12ZQJ3R6U, Panasonic

Resistor, Thick film, SMD 2010, 3.6 Ω, 0.5 W, ±5 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
ohmscher Widerstand 3.6 Ω
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.6 mm
Länge 5 mm
Leistung 0.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No