ERJ12ZSFR18U | Panasonic

Resistor, thick film, SMD 2010 (5025), 180 mΩ, 0.5 W, ±1 %, ERJ12ZSFR18U

Order No.: 84E1543
EAN: 4099879289612
MPN:
ERJ12ZSFR18U
Series: ERJ12Z
Panasonic
ERJ12ZSFR18U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4284 €

SMD Resistor, ERJ12ZSFR18U, Panasonic

Resistor, Thick film, SMD 2010, 180 mΩ, 0.5 W, ±1 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
ohmscher Widerstand 180 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.6 mm
Länge 5 mm
Leistung 0.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No