ERJ12ZSFR20U | Panasonic
Resistor, thick film, SMD 2010 (5025), 200 mΩ, 0.5 W, ±1 %, ERJ12ZSFR20U
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Resistor, ERJ12ZSFR20U, Panasonic
Resistor, Thick film, SMD 2010, 200 mΩ, 0.5 W, ±1 %
Features
- Small size and lightweight
- High reliability Metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines Taping packaging available
- Suitable for both reflow and flow soldering
- RoHS compliant
Technical specifications
ohmscher Widerstand | 200 mΩ | |
Bauform | SMD 2010 (5025) | |
Breite | 2.5 mm | |
Höhe | 0.6 mm | |
Länge | 5 mm | |
Leistung | 0.5 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |