ERJ1TNF1153U | Panasonic

Resistor, thick film, SMD 2512 (6330), 115 kΩ, 1 W, ±1 %, ERJ1TNF1153U

Order No.: 84E3708
EAN: 4099879301543
MPN:
ERJ1TNF1153U
Series: ERJ1T
ERJ1TNF1153U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,018.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2547 €

SMD Resistor, ERJ1TNF1153U, Panasonic

Resistor, Thick film, SMD 2512, 115 kΩ, 1 W, ±1 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
ohmscher Widerstand 115 kΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.6 mm
Länge 6.4 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No