ERJ1TNF1433U | Panasonic
Resistor, thick film, SMD 2512 (6330), 143 kΩ, 1 W, ±1 %, ERJ1TNF1433U
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Resistor, ERJ1TNF1433U, Panasonic
Resistor, Thick film, SMD 2512, 143 kΩ, 1 W, ±1 %
Features
- Small size and lightweight
- High reliability Metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines Taping packaging available
- Suitable for both reflow and flow soldering
- RoHS compliant
Technical specifications
ohmscher Widerstand | 143 kΩ | |
Bauform | SMD 2512 (6330) | |
Breite | 3 mm | |
Höhe | 0.6 mm | |
Länge | 6.4 mm | |
Leistung | 1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |