ERJ1TRQJ1R3U | Panasonic

Resistor, thick film, SMD 2512 (6330), 1.3 Ω, 1 W, ±5 %, ERJ1TRQJ1R3U

Order No.: 84E4330
EAN: 4099879307767
MPN:
ERJ1TRQJ1R3U
Series: ERJ1TR
ERJ1TRQJ1R3U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2261 €

SMD Resistor, ERJ1TRQJ1R3U, Panasonic

Resistor, Thick film, SMD 2512, 1.3 Ω, 1 W, ±5 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1.3 Ω
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.6 mm
Länge 6.4 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No