ERJ3BQJ1R1V | Panasonic

Resistor, thick film, SMD 0603 (1608), 1.1 Ω, 0.25 W, ±5 %, ERJ3BQJ1R1V

Order No.: 84E5975
EAN: 4099879310323
MPN:
ERJ3BQJ1R1V
Series: ERJ3B
Panasonic
ERJ3BQJ1R1V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0417 €

SMD Resistor, ERJ3BQJ1R1V, Panasonic

Resistor, Thick film, SMD 0603, 1.1 Ω, 0.25 W, ±5 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1.1 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No