ERJ3EKF1154V | Panasonic

Resistor, thick film, SMD 0603 (1608), 1.15 MΩ, 0.1 W, ±1 %, ERJ3EKF1154V

Order No.: 84E6106
EAN: 4099879311634
MPN:
ERJ3EKF1154V
Series: ERJ3E
ERJ3EKF1154V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0167 €

SMD Resistor, ERJ3EKF1154V, Panasonic

Resistor, Thick film, SMD 0603, 1.15 MΩ, 0.1 W, ±1 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1.15 MΩ
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No