ERJ3EKF2003V | Panasonic

Resistor, thick film, SMD 0603 (1608), 200 kΩ, 0.1 W, ±1 %, ERJ3EKF2003V

Order No.: 84E6263
EAN: 4099879313201
MPN:
ERJ3EKF2003V
Series: ERJ3E
ERJ3EKF2003V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
833.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.0167 €

SMD Resistor, ERJ3EKF2003V, Panasonic

Resistor, Thick film, SMD 0603, 200 kΩ, 0.1 W, ±1 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 200 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes