ERJ3EKF4321V | Panasonic

Resistor, thick film, SMD 0603 (1608), 4.32 kΩ, 0.1 W, ±1 %, ERJ3EKF4321V

Order No.: 84E6465
EAN: 4099879315229
MPN:
ERJ3EKF4321V
Series: ERJ3E
Panasonic
ERJ3EKF4321V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0167 €

SMD Resistor type ERJ3EKF4321V, Panasonic

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering

Technical Data

  • Resistance: 4,32 kΩ
  • Size: 0603
  • Power: 0,1W
  • Tolerance: ±1 %
Technical specifications
ohmscher Widerstand 4.32 kΩ
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No