ERJ3GEY0R00V | Panasonic

Resistor, thick film, SMD 0603 (1608), 0 Ω, 0.1 W, ±5 %, ERJ3GEY0R00V

Order No.: 84E6675
EAN: 4099879317322
MPN:
ERJ3GEY0R00V
Series: ERJ3G
ERJ3GEY0R00V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 49,400 pcs.
Leadtime: On Request **
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0178 €
1000 pcs.
0.0119 €
5000 pcs.
0.0096 €
15000 pcs.
0.0071 €
30000 pcs.
0.0061 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Thick film resistor, ERJ3GEY0R00V, Panasonic

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
Technical specifications
ohmscher Widerstand 0 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No