ERJ6ENF1101V | Panasonic

Resistor, thick film, SMD 0805 (2012), 1.1 kΩ, 0.125 W, ±1 %, ERJ6ENF1101V

Order No.: 84E7776
EAN: 4099879326737
MPN:
ERJ6ENF1101V
Series: ERJ6E
ERJ6ENF1101V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0155 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
773.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.0155 €

SMD Thick film resistor, ERJ6ENF1101V, Panasonic

Resistor, Thick film, SMD 0805, 1.1 kΩ, 0.125 W, ±1 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 1.1 kΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes