ERJ6ENF1741V | Panasonic
Resistor, thick film, SMD 0805 (2012), 1.74 kΩ, 0.125 W, ±1 %, ERJ6ENF1741V
Unit Price (€ / pc.)
0.0155 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, ERJ6ENF1741V, Panasonic
Resistor, Thick film, SMD 0805, 1.74 kΩ, 0.125 W, ±1 %
Features
- Small size and lightweight
- High reliability
- Suitable for both reflow and flow soldering
- Low Resistance Tolerance
- RoHS compliant
Technical specifications
ohmscher Widerstand | 1.74 kΩ | |
Bauform | SMD 0805 (2012) | |
Breite | 1.2 mm | |
Höhe | 0.6 mm | |
Länge | 2 mm | |
Leistung | 0.125 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |