ERJ6ENF1804V | Panasonic

Resistor, thick film, SMD 0805 (2012), 1.8 MΩ, 0.125 W, ±1 %, ERJ6ENF1804V

Order No.: 84E7917
EAN: 4099879328144
MPN:
ERJ6ENF1804V
Series: ERJ6E
Panasonic
ERJ6ENF1804V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0155 €

SMD Thick film resistor, ERJ6ENF1804V, Panasonic

Resistor, Thick film, SMD 0805, 1.8 MΩ, 0.125 W, ±1 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1.8 MΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.6 mm
Länge 2 mm
Leistung 0.125 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No