ERJ6GEYJ222V | Panasonic

Resistor, thick film, SMD 0805 (2012), 2.2 kΩ, 0.125 W, ±5 %, ERJ6GEYJ222V

Order No.: 84E8417
EAN: 4099879333148
MPN:
ERJ6GEYJ222V
Series: ERJ6G
Panasonic
ERJ6GEYJ222V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0167 €

SMD Thick film resistor, ERJ6GEYJ222V, Panasonic

Resistor, Thick film, SMD 0805, 2.2 kΩ, 0.125 W, ±5 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
ohmic resistance 2.2 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.6 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient ±200 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No