ERJ6RBD1650V | Panasonic

Resistor, thick film, SMD 0805 (2012), 165 Ω, 0.1 W, ±0.5 %, ERJ6RBD1650V

Order No.: 84E8603
EAN: 4099879335005
MPN:
ERJ6RBD1650V
Series: ERJ6R
ERJ6RBD1650V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
220.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0440 €

SMD Thick film resistor, ERJ6RBD1650V, Panasonic

Resistor, Thick film, SMD 0805, 165 Ω, 0.1 W, ±5 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
ohmscher Widerstand 165 Ω
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.6 mm
Länge 2 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±0,5 %
Technologie Dickschicht
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No