ERJ6RQJ3R6V | Panasonic
Resistor, thick film, SMD 0805 (2012), 3.6 Ω, 0.125 W, ±5 %, ERJ6RQJ3R6V
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, ERJ6RQJ3R6V, Panasonic
Resistor, Thick film, SMD 0805, 3.6 Ω, 0.125 W, ±5 %
Features
- Current Sensing resistor
- Suitable for both reflow and flow soldering
- Low TCR
- Low Resistance Value
- RoHS compliant
Technical specifications
ohmscher Widerstand | 3.6 Ω | |
Bauform | SMD 0805 (2012) | |
Breite | 1.2 mm | |
Höhe | 0.6 mm | |
Länge | 2 mm | |
Leistung | 0.125 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |