ERJ6RSFR15V | Panasonic

Resistor, thick film, SMD 0805 (2012), 150 mΩ, 0.125 W, ±1 %, ERJ6RSFR15V

Order No.: 84E9188
EAN: 4099879340856
MPN:
ERJ6RSFR15V
Series: ERJ6R
Panasonic
ERJ6RSFR15V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1511 €

SMD Thick film resistor, ERJ6RSFR15V, Panasonic

Resistor, Thick film, SMD 0805, 150 mΩ, 0.125 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
ohmscher Widerstand 150 mΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.6 mm
Länge 2 mm
Leistung 0.125 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient 0/+250 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No