ERJ6RSJR18V | Panasonic

Resistor, thick film, SMD 0805 (2012), 180 mΩ, 0.125 W, ±5 %, ERJ6RSJR18V

Order No.: 84E9198
EAN: 4099879340955
MPN:
ERJ6RSJR18V
Series: ERJ6R
Panasonic
ERJ6RSJR18V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1214 €

SMD Thick film resistor, ERJ6RSJR18V, Panasonic

Resistor, Thick film, SMD 0805, 180 mΩ, 0.125 W, ±5 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
ohmscher Widerstand 180 mΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.6 mm
Länge 2 mm
Leistung 0.125 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±250 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No