ERJ8BWFR010V | Panasonic

Resistor, thick film, SMD 1206 (3216), 10 mΩ, 1 W, ±1 %, ERJ8BWFR010V

Order No.: 84E9296
EAN: 4099879341938
MPN:
ERJ8BWFR010V
Series: ERJ8BW
ERJ8BWFR010V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,398.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2796 €

SMD Thick film resistor, ERJ8BWFR010V, Panasonic

Resistor, Thick film, SMD 1206, 10 mΩ, 1 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
ohmscher Widerstand 10 mΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.65 mm
Länge 3.2 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient 0/+200 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No